TSW-102-07-S-S

DigiKey Part Number
SAM1033-02-ND
Manufacturer
Manufacturer Product Number
TSW-102-07-S-S
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-102-07-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.70900¥27.09
100¥2.10990¥210.99
500¥1.80812¥904.06
1,000¥1.50683¥1,506.83
5,000¥1.29155¥6,457.75
10,000¥1.20545¥12,054.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 2005
Unit Price: ¥1.72000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1972
Unit Price: ¥4.10000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2210
Unit Price: ¥5.50000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 2513
Unit Price: ¥6.24000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1161
Unit Price: ¥7.47000