Headers, Male Pins

Results: 6
Manufacturer
Harwin Inc.MolexOmron Electronics Inc-EMC DivTE Connectivity AMP Connectors
Series
Dynamic D-1200KK254, 47053M20XG8
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
3468
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.130" (3.30mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.138" (3.50mm)
Overall Contact Length
0.453" (11.50mm)0.460" (11.68mm)0.531" (13.50mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.295" (7.50mm)0.490" (12.44mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)15.0µin (0.38µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassBrass, NickelCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass FilledThermoplastic, Polyester, Glass Filled
Features
-Board GuideBoard Lock
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackIvory
Current Rating (Amps)
3A3A per Contact5A-
Voltage Rating
250V300V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
20,671
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.138" (3.50mm)
0.531" (13.50mm)
0.295" (7.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-
-
UL94 V-0
Ivory
-
-
314
In Stock
1 : ¥21.92000
Tube
Tube
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.130" (3.30mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.120" (3.05mm)
-
0.490" (12.44mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
5A
250V
XG8V-0431
XG8V-0431
CONN HEADER VERT 4POS 2.54MM
Omron Electronics Inc-EMC Div
2,696
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
5.90µin (0.150µm)
Gold
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
XG8V-0331
XG8V-0331
CONN HEADER VERT 3POS 2.54MM
Omron Electronics Inc-EMC Div
1,431
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
5.90µin (0.150µm)
Gold
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
M20-9xx0446 Dual
M20-9980446
CONN HEADER VERT 8POS 2.54MM
Harwin Inc.
6,122
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
XG8 Series
XG8V-0631
CONN HEADER VERT 6POS 2.54MM
Omron Electronics Inc-EMC Div
4,510
In Stock
3,500
Factory
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
5.90µin (0.150µm)
Gold
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.