Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,551 In Stock | 1 : ¥2.46000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.433" (11.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
4,383 In Stock | 1 : ¥3.45000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.102" (2.60mm) | 0.378" (9.60mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,288 In Stock 1,236 Factory | 1 : ¥13.96000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.360" (9.14mm) | 0.037" (0.94mm) | 0.456" (11.58mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
1,660 In Stock | 1 : ¥1.23000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.433" (11.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC |