Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,981 In Stock | 1 : ¥25.20000 Cut Tape (CT) 300 : ¥11.91707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.382" (9.70mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 115°C | - | UL94 V-0 | Black | 4A | 250VAC | |||
4,746 In Stock | 1 : ¥10.84000 Cut Tape (CT) 800 : ¥7.09121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.071" (1.80mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - |