Headers, Male Pins

Results: 6
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Lock PLUS 505567SUR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.031" (0.80mm)0.049" (1.25mm)
Number of Positions
234610
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Locking RampPush-Pull
Insulation Height
0.069" (1.75mm)0.106" (2.70mm)0.154" (3.90mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
0.2A, 0.5AVaries by Wire Gauge
Voltage Rating
30V50VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM03B-SURS-TF(LF)(SN)
SM03B-SURS-TF
CONN HEADER SMD R/A 3POS 0.8MM
JST Sales America Inc.
8,553
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,500 : ¥2.71555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
455-3589-2-ND
SM04B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 4POS 0.8MM
JST Sales America Inc.
25,586
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,500 : ¥3.04727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM06B-SURS-TF(LF)(SN)
SM06B-SURS-TF
CONN HEADER SMD R/A 6POS 0.8MM
JST Sales America Inc.
11,617
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,500 : ¥3.82957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM10B-SURS-TF(LF)(SN)
SM10B-SURS-TF
CONN HEADER SMD R/A 10POS 0.8MM
JST Sales America Inc.
14,653
In Stock
1 : ¥10.59000
Cut Tape (CT)
3,500 : ¥5.28688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM02B-SURS-TF(LF)(SN)
BM02B-SURS-TF
CONN HEADER SMD 2POS 0.8MM
JST Sales America Inc.
13,372
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.70127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
5055670451
5055670251
1.25WB SGL RA ASSY 2CKT EMBPKG B
Molex
5,473
In Stock
1 : ¥6.81000
Cut Tape (CT)
1,200 : ¥4.13979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.154" (3.90mm)
Square
Gold
30.0µin (0.76µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.