Headers, Male Pins

Results: 2
Series
KK254, 171856Micro-Fit 3.0 43045
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
24
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.293" (7.45mm)-
Contact Length - Post
0.092" (2.34mm)0.125" (3.18mm)
Overall Contact Length
0.510" (12.95mm)-
Insulation Height
0.322" (8.18mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Current Rating (Amps)
8A-
Voltage Rating
600V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1718561004
1718561004
CONN HEADER VERT 4POS 2.54MM
Molex
9,497
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.293" (7.45mm)
0.092" (2.34mm)
0.510" (12.95mm)
0.322" (8.18mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Black
-
-
0430450229
0430450229
CONN HEADER VERT 2POS
Molex
17,493
In Stock
1 : ¥11.99000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.