Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥11.90000 Cut Tape (CT) 300 : ¥8.34993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.098" (2.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.366" (9.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyphenylene Sulfide (PPS) | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
820 In Stock | 1 : ¥11.82000 Cut Tape (CT) 350 : ¥4.25454 Tray | Cut Tape (CT) Digi-Reel® Tray | Active | Plug | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.256" (6.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyphenylene Sulfide (PPS) | Solder Retention | -40°C ~ 125°C | - | - | Black | 3A | 50VAC | |||
490 In Stock | 1 : ¥18.14000 Cut Tape (CT) 300 : ¥10.39800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.098" (2.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.366" (9.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyphenylene Sulfide (PPS) | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
829 In Stock | 1 : ¥11.58000 Cut Tape (CT) 300 : ¥7.96023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.098" (2.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.366" (9.30mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyphenylene Sulfide (PPS) | Solder Retention | - | - | UL94 V-0 | Black | - | - |