Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,433 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥2.11402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.199" (5.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Beige | - | - | |||
474 In Stock | 1 : ¥1.15000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.142" (3.60mm) | 0.126" (3.20mm) | 0.362" (9.20mm) | 0.236" (6.00mm) | Square | Tin | - | - | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | White | 3A | 250VAC |