Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,334 In Stock | 1 : ¥11.17000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.110" (2.79mm) | - | 0.350" (8.89mm) | Square | Gold | 8.00µin (0.203µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 1A | 200V | |||
84 In Stock | 1 : ¥59.27000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.236" (6.00mm) | 0.130" (3.30mm) | 0.657" (16.70mm) | 0.681" (17.30mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 240 : ¥16.39738 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.256" (6.50mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |