Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,754 In Stock | 1 : ¥12.40000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
195 In Stock | 1 : ¥232.34000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.85mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Black | 7.5A | 250VAC/DC |