Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥25.37000 Tube | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 36 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.626" (15.90mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
138 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 40 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.626" (15.90mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Mounting Flange | -40°C ~ 85°C | - | UL94 V-0 | Black | 3A | - | |||
249 In Stock | 1 : ¥60.34000 Tray | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 32 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.626" (15.90mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Mounting Flange | -40°C ~ 85°C | - | UL94 V-0 | Black | 3A | - |