Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Mill-Max Manufacturing Corp.
Series
350BERGSTIK® II
Packaging
BulkTube
Number of Positions
264
Termination
Press-Fit, SolderSolder
Contact Length - Mating
0.142" (3.61mm)0.166" (4.22mm)0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)0.157" (4.00mm)
Overall Contact Length
0.394" (10.00mm)0.450" (11.43mm)0.477" (12.12mm)
Insulation Height
0.100" (2.54mm)0.110" (2.79mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)
Contact Finish - Post
-Gold
Contact Material
Brass AlloyPhosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature
-65°C ~ 130°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
780
In Stock
1 : ¥82.92000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
64
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.142" (3.61mm)
0.110" (2.79mm)
0.394" (10.00mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
1,175
In Stock
1 : ¥110.75000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
64
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.166" (4.22mm)
0.157" (4.00mm)
0.477" (12.12mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-
-
-
Black
-
-
69190-x02
69190-202HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
5,000
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.