Headers, Male Pins

Results: 6
Manufacturer
JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
AMPMODUGHPico-Lock 205338Pico-Lock 504050
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.059" (1.50mm)0.079" (2.00mm)
Number of Positions
234610
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)0.102" (2.60mm)0.167" (4.25mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)15.0µin (0.38µm)-
Contact Finish - Post
GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9TThermoplastic
Features
Pick and PlaceSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A6.5AVaries by Wire Gauge
Voltage Rating
50V125VAC/DC150V250V
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5040500291
5040500291
CONN HEADER SMD R/A 2POS 1.5MM
Molex
4,732
In Stock
1 : ¥8.21000
Cut Tape (CT)
2,700 : ¥4.08550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
2053380002
2053380003
PICO-LOCK 2.0 W/B HEADER ASSY ET
Molex
34,321
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,800 : ¥6.14299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.102" (2.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
6.5A
250V
2053380002
2053380004
PICO-LOCK 2.0 W/B HEADER ASSY ET
Molex
8,933
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,800 : ¥7.97505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.102" (2.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
6.5A
250V
2053380005
2053380006
PICO-LOCK 2.0 W/B HEADER ASSY ET
Molex
7,711
In Stock
1 : ¥20.69000
Cut Tape (CT)
1,800 : ¥11.12634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.102" (2.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
6.5A
250V
1-2842103-0
1-2842103-0
10P,2MM,BRK HDR,SRVT,SMD,0.38AU,
TE Connectivity AMP Connectors
6,959
In Stock
1 : ¥18.96000
Cut Tape (CT)
700 : ¥14.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
125VAC/DC
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.71575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.