Headers, Male Pins

Results: 3
Series
iGrid 501645MicroClasp 55932Mini-Fit Jr 5566
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.165" (4.20mm)
Number of Positions
2424
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.165" (4.20mm)-
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.144" (3.66mm)-
Contact Length - Post
0.126" (3.20mm)0.138" (3.50mm)
Overall Contact Length
0.360" (9.15mm)-
Insulation Height
0.384" (9.75mm)0.472" (12.00mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
35.4µin (0.90µm)-
Contact Material
-Brass
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)
Features
-Board Guide
Material Flammability Rating
-UL94 V-0UL94 V-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5566
0039281043
CONN HEADER VERT 4POS 4.2MM
Molex
137,932
In Stock
22,400
Factory
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
0559320210
0559320210
CONN HEADER VERT 2POS 2MM
Molex
86,216
In Stock
1 : ¥2.71000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
0.360" (9.15mm)
0.384" (9.75mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
501645-2420
5016452420
CONN HEADER VERT 24POS 2MM
Molex
12,957
In Stock
6,720
Factory
1 : ¥9.52000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.