Headers, Male Pins

Results: 4
Manufacturer
MolexSullins Connector Solutions
Series
-PicoBlade 53047
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
4810
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.230" (5.84mm)
Contact Length - Post
0.091" (2.30mm)0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)-
Insulation Height
0.098" (2.50mm)0.165" (4.20mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
35.4µin (0.90µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
59,646
In Stock
1 : ¥2.79000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
53047-0810
0530470810
CONN HEADER VERT 8POS 1.25MM
Molex
48,346
In Stock
1 : ¥4.35000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
PRPC004DAAN-RC
PRPC004DAAN-RC
CONN HEADER VERT 8POS 2.54MM
Sullins Connector Solutions
4,109
In Stock
Value Added Item
1 : ¥1.72000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
PRPC0xxDAAN-RC
PRPC005DAAN-RC
CONN HEADER VERT 10POS 2.54MM
Sullins Connector Solutions
7,884
In Stock
Value Added Item
1 : ¥1.97000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.