Headers, Male Pins

Results: 7
Manufacturer
Adam TechMolexSamtec Inc.
Series
25SHiGrid 501645Micro-Fit 3.0 43045SHFSL 70543
Packaging
BagTrayTube
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
24681050
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.118" (3.00mm)-
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.240" (6.10mm)-
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.130" (3.30mm)0.134" (3.40mm)-
Overall Contact Length
0.470" (11.94mm)-
Insulation Height
0.210" (5.33mm)0.276" (7.00mm)0.390" (9.91mm)0.465" (11.80mm)0.472" (12.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyester, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A8A-
Voltage Rating
250V250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5016451020
5016451020
CONN HEADER VERT 10POS 2MM
Molex
8,944
In Stock
1 : ¥7.96000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
0705430108
0705430108
CONN HEADER VERT 4POS 2.54MM
Molex
24,582
In Stock
1 : ¥9.19000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
25SH-B-04-TS
25SH-B-04-TS
CONN HEADER VERT 4POS 2.5MM
Adam Tech
28,401
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Friction Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250VAC
C-Grid SL 70543 Series
0705430106
CONN HEADER VERT 2POS 2.54MM
Molex
5,748
In Stock
34,560
Factory
1 : ¥11.41000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
70543-0112
0705430112
CONN HEADER VERT 8POS 2.54MM
Molex
4,359
In Stock
1 : ¥11.49000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
0430450629
0430450629
CONN HEADER VERT 6POS 3MM
Molex
9,171
In Stock
1 : ¥21.26000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
SHF-125-01-L-D-SM
SHF-125-01-L-D-SM
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
134
In Stock
675
Factory
1 : ¥47.95000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.