Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,152 In Stock | 1 : ¥14.78000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.291" (7.40mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
858 In Stock 1,200 Factory | 1 : ¥48.60000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.291" (7.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC |