Headers, Male Pins

Results: 10
Manufacturer
3MAmphenol ICC (Commercial Products)MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
303BTB G800®FTSMATEnetMini-Fit Jr 5566TSMTSWWR-PHD
Packaging
BagBulkCut Tape (CT)Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Cuttable
Contact Type
Male PinTab
Pitch - Mating
0.050" (1.27mm)0.071" (1.80mm)0.100" (2.54mm)-
Number of Positions
123410122032
Number of Rows
123
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
-Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)-
Contact Length - Post
0.090" (2.29mm)0.094" (2.40mm)0.100" (2.54mm)0.110" (2.79mm)0.118" (3.00mm)0.138" (3.50mm)-
Overall Contact Length
0.244" (6.20mm)0.430" (10.92mm)0.454" (11.54mm)0.457" (11.60mm)-
Insulation Height
0.034" (0.86mm)0.098" (2.50mm)0.100" (2.54mm)0.331" (8.40mm)0.504" (12.80mm)0.531" (13.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA4T), Nylon 4T, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
1A3A3A per Contact3.4A per Contact-
Voltage Rating
60VAC/DC250V250VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
123,546
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Mini-Fit Jr 5566
0039296028
CONN HEADER VERT 2POS
Molex
18,504
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
FTS Series
FTS-105-01-F-D
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
6,194
In Stock
2,790
Factory
1 : ¥18.55000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.244" (6.20mm)
0.034" (0.86mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
G800W305018EU
G800W305018EU
PIN HEADER 2.54MM PITCH STR,1X3P
Amphenol ICC (Commercial Products)
8,309
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.60mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-25°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VDC
61300111121
61300111121
CONN HEADER VERT 1POS
Würth Elektronik
19,016
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
TSW-104-07-F-T
TSW-104-07-F-T
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
225
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
12
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
2304372-1
2304372-1
1-PORT MATENET HDR ASSY 90DEG, C
TE Connectivity AMP Connectors
333
In Stock
1 : ¥40.39000
Cut Tape (CT)
170 : ¥28.79712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Tab
0.071" (1.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
-
-
0.094" (2.40mm)
-
0.531" (13.50mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA4T), Nylon 4T, Glass Filled
Board Guide
-40°C ~ 105°C
-
-
Black
3A
60VAC/DC
30320-5002HB
30320-5002HB
CONN HEADER R/A 20POS 2.54MM
3M
6,222
In Stock
1 : ¥12.07000
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.331" (8.40mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
TSM-102-01-x-DV
TSM-102-01-F-DV
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
229
In Stock
9,000
Factory
1 : ¥4.76000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
61303211121
61303211121
CONN HEADER VERT 32POS 2.54MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥18.14000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
32
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.