Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
High Performance Interconnect (HPI)Pico-Clasp 203556SH/SR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Fastening Type
-Friction LockPush-Pull
Insulation Height
0.167" (4.25mm)0.169" (4.30mm)0.213" (5.40mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)120.0µin (3.05µm)-
Contact Finish - Post
GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
IvoryNatural
Current Rating (Amps)
1AVaries by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM12B-SRSS-TBT(LF)(SN)
BM12B-SRSS-TBT
CONN HEADER SMD 12POS 1MM
JST Sales America Inc.
15,521
In Stock
1 : ¥12.89000
Cut Tape (CT)
1,500 : ¥5.34469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
2035560807
2035561207
CONN HEADER SMD 12POS 1MM
Molex
4,999
In Stock
1 : ¥21.43000
Cut Tape (CT)
1,100 : ¥9.82407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
6,236
In Stock
1 : ¥11.66000
Cut Tape (CT)
1,000 : ¥9.28849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
-
-
-
-
0.169" (4.30mm)
Square
Tin
120.0µin (3.05µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Ivory
1A
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.