Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
415
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0533980471
0533980471
CONN HEADER SMD 4POS 1.25MM
Molex
24,329
In Stock
33,600
Factory
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥3.59388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
53398-1590, 53398-1571
0533981571
CONN HEADER SMD 15POS 1.25MM
Molex
22,066
In Stock
1 : ¥12.23000
Cut Tape (CT)
1,000 : ¥6.80577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.