Headers, Male Pins

Results: 14
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchAMPMODU MTEBERGSTIK® IIDynamic D-5200KK254, 6373Mega-FitMicro-Fit 3.0 43045Milli-Grid 87832Mini-Fit Jr 5566TSW
Packaging
BagBulkTrayTube
Contact Type
Male PinTab
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)0.400" (10.16mm)
Number of Positions
23456101424
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.224" (5.70mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.095" (2.41mm)0.100" (2.54mm)0.114" (2.90mm)0.125" (3.18mm)0.130" (3.30mm)0.138" (3.50mm)0.140" (3.56mm)0.147" (3.73mm)0.150" (3.81mm)-
Overall Contact Length
0.430" (10.92mm)0.545" (13.84mm)0.560" (14.22mm)-
Insulation Height
0.100" (2.54mm)0.200" (5.08mm)0.252" (6.40mm)0.322" (8.18mm)0.350" (8.89mm)0.390" (9.91mm)0.504" (12.80mm)0.535" (13.60mm)0.547" (13.90mm)0.583" (14.80mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Finish - Post
TinTin-Lead
Contact Material
BrassCopperCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT)ThermoplasticThermoplastic, Polyester, Glass Filled
Features
-Board GuideBoard Guide, Glow Wire CompliantBoard LockKeying Slot
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Ingress Protection
-IP20
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
1A per Contact3A3A per Contact8A30A-
Voltage Rating
250VAC600V630V-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
8,773
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
22-23-2051
0022232051
CONN HEADER VERT 5POS 2.54MM
Molex
27,648
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
22-11-2022
0022112022
CONN HEADER VERT 2POS 2.54MM
Molex
40,482
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
AMPMODU MTE Series
5-103635-3
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
48,256
In Stock
1 : ¥6.73000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103906-4, 103635-4, 5-103635-4, 5-104935-6
5-103635-4
CONN HEADER R/A 5POS 2.54MM
TE Connectivity AMP Connectors
36,121
In Stock
1 : ¥8.70000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
31,840
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0430452427
0430452427
CONN HEADER VERT 24POS 3MM
Molex
5,297
In Stock
1 : ¥49.18000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
24
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
103908-1, 103670-1, 5-103908-1, (5)-104362-1
103908-1
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
4,014
In Stock
1 : ¥8.05000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
1761681-5
1761681-5
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
9,121
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
39-28-9048
0039289048
CONN HEADER VERT 4POS 4.2MM
Molex
4,607
In Stock
9,600
Factory
1 : ¥24.88000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
4,390
In Stock
1 : ¥3.12000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.095" (2.41mm)
-
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
1-353079-x
1-353079-2
CONN HEADER R/A 2POS 10.16MM
TE Connectivity AMP Connectors
5,935
In Stock
1 : ¥92.28000
Bulk
Bulk
Active
Header
Tab
0.400" (10.16mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.547" (13.90mm)
Rectangular
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
IP20
UL94 V-0
Black
30A
630V
TSW Series
TSW-103-07-S-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,268
In Stock
44
Factory
Value Added Item
1 : ¥7.47000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Mega-Fit Series
0768290104
CONN HEADER VERT 4POS 5.7MM
Molex
0
In Stock
Check Lead Time
1 : ¥17.16000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
4
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.