Headers, Male Pins

Results: 4
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
Micro MATE-N-LOKMini Mate® IPL1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2424
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Contact Length - Mating
0.215" (5.46mm)-
Insulation Height
0.320" (8.13mm)0.364" (9.25mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
-Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V675VAC, 954VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
51,227
In Stock
1 : ¥10.92000
Cut Tape (CT)
210 : ¥8.80443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
7,656
In Stock
1 : ¥11.99000
Cut Tape (CT)
210 : ¥9.65200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
2,073
In Stock
1 : ¥13.63000
Cut Tape (CT)
175 : ¥10.96829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
IPL1-112-02-x-D-K
IPL1-112-02-L-D-K
CONN HEADER SMD 24POS 2.54MM
Samtec Inc.
2,082
In Stock
1 : ¥35.55000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
0.215" (5.46mm)
-
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.