Headers, Male Pins

Results: 3
Series
KK254, 6373Micro-Fit 3.0 43650Mini-Fit Jr 5566
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
234
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.125" (3.18mm)0.138" (3.50mm)0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.172" (4.37mm)0.322" (8.18mm)0.504" (12.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)60.0µin (1.52µm)
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Lock
Insulation Color
BlackNaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43650
0436500200
CONN HEADER R/A 2POS 3MM
Molex
44,821
In Stock
1 : ¥9.61000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0039302042
0039302042
CONN HEADER VERT 4POS 4.2MM
Molex
3,686
In Stock
1 : ¥20.52000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
KK 6373
0022232037
CONN HEADER VERT 3POS 2.54MM
Molex
5,349
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.