Headers, Male Pins

Results: 4
Manufacturer
Adam TechJST Sales America Inc.Molex
Series
2PH1KK254, 42375PH1ZPD
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions
141016
Number of Rows
12
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)0.236" (6.00mm)0.240" (6.10mm)-
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)-
Overall Contact Length
0.454" (11.54mm)0.455" (11.56mm)-
Insulation Height
0.079" (2.00mm)0.090" (2.29mm)0.098" (2.50mm)0.309" (7.85mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
-BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A3A-
Voltage Rating
100V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-04-UA
CONN HEADER VERT 4POS 2.54MM
Adam Tech
38,803
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Black
3A
250VAC
SM10B-ZPDSS-TF
SM10B-ZPDSS-TF
CONN HEADER SMD R/A 10POS 1.5MM
JST Sales America Inc.
3,673
In Stock
1 : ¥11.49000
Cut Tape (CT)
700 : ¥7.11789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.059" (1.50mm)
10
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.309" (7.85mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
KK42375 6,10^3,18mm 1 Tin Pin
0022284010
CONN HEADER VERT 1POS
Molex
3,934
In Stock
Value Added Item
1 : ¥0.82000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
PH Series
2PH1-16-UA-SMT-A
CONN HEADER SMD 16POS 2MM
Adam Tech
71
In Stock
1 : ¥11.33000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.