Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,930 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.252" (6.40mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | White | 3A | 250VAC/DC | |||
818 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.252" (6.40mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | White | 3A | 250VAC/DC |