Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
C-Grid III 90136Minitek127® 1.27mm
Packaging
TrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
2412
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)-
Insulation Height
0.284" (7.21mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)118.1µin (3.00µm)
Contact Material
BrassCopper Alloy
Insulation Material
Polyester, Glass FilledThermoplastic
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
1A per Contact-
Voltage Rating
125VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0901362102
0901362102
CONN HEADER R/A 2POS 2.54MM
Molex
13,551
In Stock
1 : ¥6.32000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
-
0.284" (7.21mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Minitek 127 20021121 Series 4 Position
20021121-00004T4LF
CONN HEADER SMD 4POS 1.27MM
Amphenol ICC (FCI)
4,067
In Stock
1 : ¥4.60000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
4
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Minitek 127 20021121 Series
20021121-00012T4LF
CONN HEADER SMD 12POS 1.27MM
Amphenol ICC (FCI)
1,771
In Stock
1 : ¥9.03000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.