Headers, Male Pins

Results: 3
Manufacturer
CNC TechMolexSamtec Inc.
Series
-DuraClik 502352Micro Mate™ T1M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
3720
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Latch HolderLocking RampPush-Pull
Insulation Height
0.181" (4.60mm)0.252" (6.40mm)0.354" (9.00mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Features
Keying SlotPick and PlaceSolder Retention
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A (AC/DC)3.3A per Contact-
Voltage Rating
250VAC, 353VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3020-20-0300-00
3020-20-0300-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
18,944
In Stock
1 : ¥10.26000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A (AC/DC)
-
5023520310
5023520310
CONN HEADER SMD R/A 3POS 2MM
Molex
6,440
In Stock
1 : ¥15.11000
Cut Tape (CT)
700 : ¥10.65327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.252" (6.40mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
T1M-07-F-SH-L
T1M-07-F-SH-L-K
CONN HEADER SMD R/A 7POS 1MM
Samtec Inc.
4,360
In Stock
1 : ¥28.32000
Cut Tape (CT)
950 : ¥17.40479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.181" (4.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 85°C
-
UL94 V-0
Natural
3.3A per Contact
250VAC, 353VDC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.