Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,328 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.247" (6.28mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
38 In Stock 92 Factory | 1 : ¥29.31000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 39 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥41.79000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.117" (2.97mm) | - | 0.190" (4.83mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Slot | -55°C ~ 105°C | - | - | Black | - | - |