Headers, Male Pins

Results: 3
Manufacturer
MolexSullins Connector Solutions
Series
-Micro-Fit 3.0 43045PicoBlade 53398
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2446
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.448" (11.39mm)-
Insulation Height
0.098" (2.50mm)0.390" (9.91mm)-
Contact Shape
RectangularSquare
Contact Finish - Mating
-GoldTin
Contact Finish Thickness - Mating
60.0µin (1.52µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
-BrassBrass Alloy
Insulation Material
-Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBT)
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact-Varies by Wire Gauge
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0533980267
0533980267
CONN HEADER SMD 2POS 1.25MM
Molex
8,189
In Stock
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥5.85343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
-
Rectangular
-
-
-
-
-
Solder Retention
-
-
-
Natural
-
-
0430450418
0430450418
CONN HEADER SMD 4POS 3MM
Molex
24,557
In Stock
7,200
Factory
1 : ¥27.17000
Cut Tape (CT)
200 : ¥18.99625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
PRPC0xxDAAN-RC
PRPC023DAAN-RC
CONN HEADER VERT 46POS 2.54MM
Sullins Connector Solutions
1,454
In Stock
Value Added Item
1 : ¥7.06000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
46
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.