Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,054 In Stock | 1 : ¥6.24000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.083" (2.11mm) | - | 0.213" (5.40mm) | Square | Gold | Flash | - | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 50VAC/DC | ||
6,604 In Stock | 1 : ¥17.98000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.291" (7.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
3,596 In Stock 4,750 Factory | 1 : ¥16.58000 Cut Tape (CT) 475 : ¥10.73808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
15,509 In Stock | 1 : ¥19.95000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.193" (4.90mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6 | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - |