Headers, Male Pins

Results: 2
Manufacturer
Amphenol Sine Systems CorpMolex
Series
BoardLock™ ATPSL 70545
Packaging
BoxTube
Connector Type
HeaderReceptacle
Pitch - Mating
0.100" (2.54mm)0.264" (6.71mm)
Number of Positions
26
Number of Rows
13
Row Spacing - Mating
0.400" (10.16mm)-
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.130" (3.30mm)0.146" (3.70mm)
Overall Contact Length
0.470" (11.94mm)-
Insulation Height
0.465" (11.80mm)1.126" (28.60mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyester, Glass FilledThermoplastic
Features
Board GuideBoard Guide, Board Lock, Sealed
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Ingress Protection
-IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
25A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid SL 70545
0705450071
CONN HEADER VERT 2POS 2.54MM
Molex
4,695
In Stock
1 : ¥6.08000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
ATP04-6P-BM03
ATP04-6P-BM03
6 POSITION, STRAIGHT PCB RECEPTA
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1 : ¥80.13000
Box
Box
Active
Receptacle
Male Pin
0.264" (6.71mm)
6
3
0.400" (10.16mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.146" (3.70mm)
-
1.126" (28.60mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Guide, Board Lock, Sealed
-55°C ~ 125°C
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
25A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.