Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,414 In Stock | 1 : ¥6.65000 Cut Tape (CT) 700 : ¥4.75020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.094" (2.40mm) | - | - | 0.193" (4.90mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Solder Retention | -30°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 50VAC | |||
0 In Stock 122 Factory Check Lead Time | 1 : ¥28.00000 Bulk | Bulk | Active | Header, Elevated | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.118" (3.00mm) | 0.930" (23.62mm) | 0.812" (20.62mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - |