Headers, Male Pins

Results: 3
Manufacturer
3MTE Connectivity AMP Connectors
Series
3000AMPMODU Mod IIUniversal MATE-N-LOK
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.250" (6.35mm)
Number of Positions
31550
Number of Rows
123
Row Spacing - Mating
0.100" (2.54mm)0.250" (6.35mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch Lock/Eject Hooks, LongLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)-
Contact Length - Post
0.112" (2.84mm)0.120" (3.05mm)0.155" (3.94mm)
Overall Contact Length
0.440" (11.18mm)0.652" (16.56mm)-
Insulation Height
0.090" (2.29mm)0.550" (13.97mm)0.680" (17.27mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A3A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II Breakaway Vert Gold 3 Pin
5-146280-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
103,616
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
(N)3433-6302xx
N3433-6302RB
CONN HEADER VERT 50POS 2.54MM
3M
1,688
In Stock
1 : ¥64.45000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
350xxx Header Circ
350434-4
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
309
In Stock
1 : ¥73.15000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
15
3
0.250" (6.35mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.