Headers, Male Pins

Results: 2
Series
802850
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
46
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.118" (3.00mm)0.195" (4.95mm)
Contact Length - Post
0.114" (2.90mm)0.126" (3.20mm)
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.087" (2.20mm)0.200" (5.08mm)
Current Rating (Amps)
1A3A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
850-10-004-10-001101
850-10-004-10-001101
CONN HEADER VERT 4POS 1.27MM
Preci-Dip
1,321
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.114" (2.90mm)
0.319" (8.10mm)
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
802 Series
802-10-006-20-001101
CONN HEADER R/A 6POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
850 : ¥8.20546
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.195" (4.95mm)
0.126" (3.20mm)
-
0.200" (5.08mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.