Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,608 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.425" (10.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Natural | 3A | - | |||
41,030 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
12,248 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
19,118 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
1,601 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
13,603 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Friction Lock | 0.236" (6.00mm) | 0.134" (3.40mm) | 0.496" (12.60mm) | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
1,709 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
6,843 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
1,723 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
117 In Stock | 1 : ¥9.69000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 26 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
9,848 In Stock | 1 : ¥5.01000 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 13 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
214 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 150V | |||
34 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V |