Headers, Male Pins

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
AMP-LatchDT
Pitch - Mating
0.100" (2.54mm)0.175" (4.44mm)
Number of Positions
48 (12 x 4)50
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.110" (2.79mm)0.180" (4.57mm)
Overall Contact Length
0.639" (16.23mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
Gold or Gold-PalladiumTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Material
-Plastic
Features
Keying Slot, Mounting FlangeMounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A per Contact-
Voltage Rating
250VDC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-5102154-0
1-5102154-0
CONN HEADER VERT 50POS 2.54MM
TE Connectivity AMP Connectors
151
In Stock
1 : ¥60.10000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
0.639" (16.23mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
171
In Stock
1 : ¥1,543.61000
Bulk
Bulk
Active
Header
Male Pin
0.175" (4.44mm)
48 (12 x 4)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.180" (4.57mm)
-
-
Circular
Tin
-
Tin
-
Plastic
Mounting Flange
-55°C ~ 125°C
-
-
Black
-
250VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.