Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
BERGSTIK® IITiger Eye™ TFM
Packaging
BagTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
410
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.142" (3.61mm)0.230" (5.84mm)
Contact Length - Post
0.075" (1.91mm)0.120" (3.05mm)
Insulation Height
0.190" (4.83mm)0.225" (5.72mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish - Post
-Tin
Insulation Material
-Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Current Rating (Amps)
2.9A per Contact3A per Contact
Voltage Rating
110V275VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFM-105-01-x-D-RA
TFM-105-01-L-D-RA
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
1,521
In Stock
9,960
Factory
1 : ¥23.89000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.075" (1.91mm)
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
68021-xxx
68021-210HLF
CONN HEADER R/A 10POS 2.54MM
Amphenol ICC (FCI)
1,109
In Stock
1 : ¥6.73000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
110V
68021-204HLF
68021-204HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
1,037
In Stock
1 : ¥3.53000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
110V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.