Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)Sullins Connector SolutionsWürth Elektronik
Series
BERGSTIK® IIEconoStik™ 10129381SBH11WR-PHD
Packaging
BagBulkTray
Connector Type
HeaderHeader, Cuttable
Number of Positions
2361020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
1.00µin (0.025µm)15.0µin (0.38µm)-Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 130°C-55°C ~ 105°C-40°C ~ 105°C
Voltage Rating
110VDC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
148,224
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
89,096
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
42,529
In Stock
1 : ¥3.53000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
25,676
In Stock
1 : ¥4.60000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
61301011121
61301011121
CONN HEADER VERT 10POS 2.54MM
Würth Elektronik
2,998
In Stock
1 : ¥7.80000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
10129381-920001BLF
10129381-920001BLF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
705
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.