Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Pico-Clasp 202396SHL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male PinOuter Shroud Contact
Number of Positions
45
Fastening Type
Latch HolderPush-Pull
Insulation Height
0.069" (1.75mm)0.126" (3.20mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)-
Contact Finish - Post
GoldTin
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Current Rating (Amps)
1AVaries by Wire Gauge
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2023960407
2023960407
CONN HEADER SMD R/A 4POS 1MM
Molex
24,511
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,700 : ¥4.85697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Gold
3.90µin (0.099µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
455-3958-2-ND
SM05B-SHLS-TF
CONN HEADER SMD R/A 5POS 1MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥6.73000
Cut Tape (CT)
4,500 : ¥3.14069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.