Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,992 In Stock | 1 : ¥18.88000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.149" (3.78mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
1,474 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.264" (6.70mm) | 0.126" (3.20mm) | 0.500" (12.70mm) | 0.110" (2.79mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -65°C ~ 105°C | - | UL94 V-0 | Green | 5A | - |