Headers, Male Pins

Results: 2
Series
Micro-Fit 3.0 43045Mini-Lock 53426
Pitch - Mating
0.098" (2.50mm)0.118" (3.00mm)
Number of Positions
24
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.157" (4.00mm)-
Contact Length - Post
0.125" (3.18mm)0.134" (3.40mm)
Insulation Height
0.264" (6.70mm)0.390" (9.91mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBTP), Glass Filled
Features
-Board Guide
Insulation Color
BlackWhite
Current Rating (Amps)
8AVaries by Wire Gauge
Voltage Rating
250V600V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450412
0430450412
CONN HEADER VERT 4POS 3MM
Molex
19,065
In Stock
1 : ¥11.00000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0534260210_main
0534260210
CONN HEADER R/A 2POS 2.5MM
Molex
0
In Stock
Check Lead Time
1 : ¥3.45000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.