Headers, Male Pins

Results: 2
Series
Pico-EZmate 78171Pico-EZmate Plus 212134
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.047" (1.20mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.047" (1.20mm)0.055" (1.40mm)
Contact Finish Thickness - Mating
3.94µin (0.100µm)-
Contact Finish - Post
-Gold
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
50V50VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0781710002
0781710002
CONN HEADER SMD 2POS 1.2MM
Molex
47,142
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,500 : ¥1.37180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Tab
0.047" (1.20mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.055" (1.40mm)
Rectangular
Gold
-
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Black
-
50V
2121340002
2121340002
PICO-EZMATE PLUS1.0 PLUGASSY ETP
Molex
54,108
In Stock
1 : ¥6.24000
Cut Tape (CT)
7,000 : ¥2.84110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Tab
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.047" (1.20mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.