Headers, Male Pins

Results: 4
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU Mod IIWR-WTB
Number of Positions
245
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.272" (6.90mm)0.276" (7.00mm)-
Contact Length - Post
0.114" (2.90mm)0.118" (3.00mm)0.126" (3.20mm)
Overall Contact Length
0.496" (12.60mm)-
Insulation Height
0.197" (5.00mm)0.394" (10.00mm)0.445" (11.30mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)-
Insulation Material
Polyamide (PA46), Nylon 4/6Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C
Current Rating (Amps)
3A-
Voltage Rating
50VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
66100211622
66100211622
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
1,564
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Locking Ramp
0.276" (7.00mm)
0.118" (3.00mm)
0.496" (12.60mm)
0.445" (11.30mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
50VAC
66100411622
66100411622
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
1,769
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Locking Ramp
0.276" (7.00mm)
0.118" (3.00mm)
0.496" (12.60mm)
0.445" (11.30mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
50VAC
826467-5
826467-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
2,729
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.394" (10.00mm)
Circular
Gold
3.90µin (0.099µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
66100511722
66100511722
CONN HEADER R/A 5POS 2.54MM
Würth Elektronik
593
In Stock
1 : ¥7.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.272" (6.90mm)
0.114" (2.90mm)
-
0.197" (5.00mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
50VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.