Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
Pico-Clasp 203556XH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.098" (2.50mm)
Number of Positions
4913
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockFriction Lock
Insulation Height
0.213" (5.40mm)0.236" (6.00mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Finish - Post
GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6T
Features
Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
50V250V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
s4b-xh-sm4-tb (lf)(sn)
S4B-XH-SM4-TB
CONN HEADER SMD R/A 4POS 2.5MM
JST Sales America Inc.
50,898
In Stock
1 : ¥6.98000
Cut Tape (CT)
500 : ¥4.34298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.236" (6.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
CONN HEADER SMD 4POS 1MM
2035560407
CONN HEADER SMD 4POS 1MM
Molex
0
In Stock
Check Lead Time
8,800 : ¥5.47058
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
CONN HEADER SMD 9POS 1MM
2035560907
CONN HEADER SMD 9POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : ¥8.41343
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
CONN HEADER SMD 13POS 1MM
2035561307
CONN HEADER SMD 13POS 1MM
Molex
0
In Stock
Check Lead Time
4,400 : ¥12.98735
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.039" (1.00mm)
13
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.