Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Finish - Mating
GoldTin
Features
Pick and PlacePick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1054291112
1054291112
CONN HEADER SMD 12POS 2.5MM
Molex
7,101
In Stock
1 : ¥35.79000
Cut Tape (CT)
300 : ¥26.83827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
12
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.382" (9.70mm)
Square
Tin
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
4A
250VAC
1054291212
1054291412
NANOFIT HDR SMT VT DLR 12CKT 30A
Molex
579
In Stock
1 : ¥57.38000
Cut Tape (CT)
300 : ¥43.49673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
12
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.382" (9.70mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Pick and Place
-40°C ~ 115°C
-
UL94 V-0
Black
4A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.