929715-10-04-I

DigiKey Part Number
3M156379-08-ND
Manufacturer
Manufacturer Product Number
929715-10-04-I
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929715-10-04-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.593" (15.07mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥19.94200¥199.42
100¥17.56980¥1,756.98
500¥14.93412¥7,467.06
1,000¥12.73792¥12,737.92
5,000¥11.42020¥57,101.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 4POS 2.54MM
In-Stock: 417
Unit Price: ¥11.82000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥17.82000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥27.42000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 219
Unit Price: ¥32.92000
CONN HEADER VERT 14POS 2.54MM
In-Stock: 0
Unit Price: ¥38.42000