Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,242 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.48632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | - | Rectangular | - | - | - | - | - | Solder Retention | - | - | - | Natural | - | - | |||
13,279 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | 0.324" (8.23mm) | 0.135" (3.43mm) | - | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 4,956 : ¥9.20968 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.280" (7.10mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 125V |