Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.
Series
MicroClasp 55917Minitek® 1.00mmPicoBlade 53398TSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
23510
Number of Rows
12
Row Spacing - Mating
0.197" (5.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.150" (3.81mm)0.230" (5.84mm)-
Contact Length - Post
0.126" (3.20mm)-
Overall Contact Length
0.366" (9.30mm)-
Insulation Height
0.114" (2.90mm)0.120" (3.05mm)0.185" (4.70mm)0.384" (9.75mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)39.4µin (1.00µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideSolder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A-
Voltage Rating
50VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0533980271
0533980271
CONN HEADER SMD 2POS 1.25MM
Molex
55,703
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,000 : ¥2.63100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
TSM Series
TSM-102-01-L-SH
CONN HEADER SMD R/A 2POS 2.54MM
Samtec Inc.
5,504
In Stock
10,000
Factory
1 : ¥4.02000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.120" (3.05mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
10147606-00005LF
10147606-00005LF
CONN HEADER SMD R/A 5POS 1MM
Amphenol ICC (FCI)
25,146
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,700 : ¥2.25050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Rectangular
Tin
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50VAC
0559171010
0559171010
CONN HEADER VERT 10POS 2MM
Molex
55,724
In Stock
1 : ¥4.43000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
TSM-103-01-x-SH
TSM-103-01-L-SH
CONN HEADER SMD R/A 3POS 2.54MM
Samtec Inc.
1,039
In Stock
2,624
Factory
1 : ¥4.93000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.120" (3.05mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.