Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,753 In Stock | 1 : ¥59.52000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
531 In Stock | 1 : ¥53.53000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
398 In Stock | 1 : ¥68.88000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
181 In Stock | 1 : ¥74.38000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | 0.358" (9.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.378" (35.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange | -55°C ~ 125°C | IP67 | - | Black | 13A | 250V | |||
188 In Stock | 1 : ¥47.62000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
0 In Stock Check Lead Time | 150 : ¥88.38347 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | 0.358" (9.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.378" (35.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | 250V |