Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
404 In Stock | 1 : ¥12.40000 Tube | - | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.492" (12.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -30°C ~ 105°C | - | UL94 HB | Natural | - | 12VDC | ||
755 In Stock | 1 : ¥11.25000 Tube | - | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.492" (12.50mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Mounting Flange | -30°C ~ 105°C | - | UL94 HB | Gray | - | 12VDC | ||
1,060 In Stock | 1 : ¥13.63000 Tube | - | Tube | Active | Header | Male Pin | 0.087" (2.20mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.217" (5.50mm) | 0.157" (4.00mm) | - | 0.492" (12.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -30°C ~ 105°C | - | UL94 HB | Gray | - | 12VDC |